
Analog Devices LTC2908CDDB-C1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.338V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2908CDDB-C1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
