
Analog Devices LTC2909CDDB-3.3#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.921V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909CDDB-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
