
Multi-voltage supervisor IC featuring eight monitored voltage inputs with a 500mV threshold. Operates from a 2.3V to 6.9V supply voltage, drawing a maximum of 100uA supply current. Reset outputs are available in active high and active low configurations with a 6ms reset timeout. Packaged in a 16-SSOP with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height. Suitable for operation between 0°C and 70°C, this RoHS compliant component is supplied in a rail/tube package.
Analog Devices LTC2910CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 508mV |
| Min Reset Threshold Voltage | 492mV |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2910CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
