The LTC2912CTS8-2 is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a 1.625mm wide, 2.9mm long TSOT-23 package with 8 pins. It operates within a supply voltage range of 2.3 to 6 volts and has a single function and channel. The LTC2912CTS8-2 is suitable for use in commercial temperature environments.
Analog Devices LTC2912CTS8-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC2912CTS8-2 to view detailed technical specifications.
No datasheet is available for this part.