
Analog Devices LTC2912CTS8-2#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 29uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912CTS8-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
