
The LTC2912CTS8-2#TRPBF is a single-channel power-on reset IC from Analog Devices. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.3V and 6V. This device is available in a SOT-23-8 package, suitable for tape and reel packaging, and is compliant with RoHS regulations. The reset signal is active high/active low, making it suitable for various system configurations.
Analog Devices LTC2912CTS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912CTS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
