The LTC2913HMS-2 is an automotive-grade single-channel IC with a supply voltage range of 3.3V to 6V. It operates within a temperature range of -40°C to 125°C and is available in a TSSOP-10 package. This IC is designed for general use in automotive applications.
Analog Devices LTC2913HMS-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC2913HMS-2 to view detailed technical specifications.
No datasheet is available for this part.