Multi-voltage supervisor IC featuring a single voltage monitoring channel. Operates across a wide temperature range from -40°C to 125°C, with a maximum supply voltage of 5.5V and a minimum of 1.5V. Offers an active-low reset with a 150ms reset timeout. Packaged in a SOT-23-8 footprint, supplied on tape and reel in quantities of 500. This component is RoHS compliant.
Analog Devices LTC2915HTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2915HTS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.