
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Analog Devices LTC2917CMS-A1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2917CMS-A1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
