
The LTC2917IMS-A1#PBF is a multi-voltage supervisor from Analog Devices, designed to monitor a single voltage. It operates within a temperature range of -40°C to 85°C and is available in a 50-unit package with a rail/tube packaging style. The device has a supply current of 30uA and is RoHS compliant. It features an active low reset with a timeout of 150ms.
Analog Devices LTC2917IMS-A1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2917IMS-A1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
