The LTC2918HMS-A1#TRPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal with a timeout of 150ms. This device is RoHS compliant and available in a tape and reel packaging format with 2500 units per package. It is suitable for use in power management applications.
Analog Devices LTC2918HMS-A1#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2918HMS-A1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
