
The LTC2920-2CMS8 is a surface mount power management IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 2.3V and 6V. The device is packaged in an MSOP package and is available in quantities of 50. It is not RoHS compliant.
Analog Devices LTC2920-2CMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 230uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2920-2CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
