
The LTC2920-2CMS8#PBF is a supervisory circuit from Analog Devices, packaged in an MSOP case. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.3V, with an operating supply current of 230uA. It is available in a lead-free package quantity of 50, packaged in rail/Tube.
Analog Devices LTC2920-2CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 230uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2920-2CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
