
The LTC2920-2IMS8 is an analog IC from Analog Devices, packaged in MSOP with surface mount capabilities. It operates within a temperature range of -40°C to 85°C. The device consumes 230uA of operating supply current. Note that this product is not RoHS compliant and contains lead.
Analog Devices LTC2920-2IMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 230uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2920-2IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
