
Analog Devices LTC2921CGN-3.3#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.04V |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2921CGN-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
