
Analog Devices LTC2921IGN-3.3#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.04V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2921IGN-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
