
Power Supply Support Circuit, Fixed, 2 Channel, PDSO10
Analog Devices LTC2923IMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2923IMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
