Analog Devices LTC2924CGN technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2924CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.