
Four-output power supply sequencer IC in a 16-SSOP package. Features a 3V to 6V supply voltage range and a 1.5mA operating supply current. Includes four outputs with a 4.5V output voltage and 10µA output current. Operates from 0°C to 70°C, with a 610mV threshold voltage. RoHS compliant and lead-free.
Analog Devices LTC2924CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 4 |
| Operating Supply Current | 1.5mA |
| Output Current | 10uA |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 610mV |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2924CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
