
Power supply sequencer IC in a 16-SSOP package, designed for voltage monitoring and sequencing applications. Features a 3V to 6V operating supply voltage range and a low 1.5mA operating supply current. Operates within a temperature range of 0°C to 70°C. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC2924CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2924CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
