
The LTC2925CGN is a general purpose power management IC from Analog Devices, packaged in a 0.150 inch plastic SSOP-24. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.9V and 5.5V. The device consumes an operating supply current of 1.5mA. The LTC2925CGN is not RoHS compliant and contains lead.
Analog Devices LTC2925CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2925CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
