
The LTC2925CGN#TRPBF is a supervisory circuit from Analog Devices, available in a 2500-piece tape and reel package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage between 2.9V and 5.5V and draws a maximum operating current of 1.5mA.
Analog Devices LTC2925CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2925CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
