
Analog Devices LTC2925CUF technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.5mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2925CUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
