
Analog Devices LTC2925CUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2925CUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
