
Analog Devices LTC2925IUF#PBF technical specifications.
| Package/Case | QFN EP |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2925IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
