
Analog Devices LTC2927CTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 560uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2927CTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.