
Analog Devices LTC2927ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 560uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2927ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.