Analog Devices LTC2928CG technical specifications.
| Package/Case | G |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.75V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2928CG to view detailed technical specifications.
No datasheet is available for this part.