
Multichannel power supply sequencer and supervisor featuring four monitored voltages. Operates within a 2.9V to 16.5V supply voltage range. Includes a reset function with an active low output and a 5ms timeout. Monitors reset threshold voltages between 2.75V and 2.85V. Packaged in QFN with a maximum operating temperature of 70°C.
Analog Devices LTC2928CUHF#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.75V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.9V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2928CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
