
Analog Devices LTC2928CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.75V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.9V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2928CUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
