
Multichannel power supply sequencer and supervisor featuring four monitored voltages. Operates within a -40°C to 85°C temperature range, accepting supply voltages from 2.9V to 16.5V. Includes an active-low reset with a 5ms timeout and reset threshold voltages between 2.75V and 2.85V. This integrated circuit is housed in a QFN package, is RoHS compliant, and has a supply current of 1mA.
Analog Devices LTC2928IUHF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.75V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.9V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2928IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
