Quad voltage supervisor and sequencer with active-low reset, featuring a 5ms reset timeout. Monitors four voltage rails with reset threshold voltages ranging from 2.75V to 2.85V. Operates across a supply voltage range of 2.9V to 16.5V and functions within an ambient temperature range of -40°C to 85°C. Packaged in a 38-pin QFN, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC2928IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.75V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.9V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2928IUHF#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
