
The LTC2930CDD#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of 0°C to 70°C. It is available in a lead-free DFN package, measuring 3mm in length. This device is compliant with RoHS regulations and is suitable for use in applications where a low supply current is required, drawing only 52uA. The LTC2930CDD#PBF is packaged in quantities of 121 and comes in rail/Tube packaging.
Analog Devices LTC2930CDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2930CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
