
6-channel power supply monitor IC in a 3mm DFN package. Features a wide operating voltage range from 1V to 7V, with a low supply current of 52µA. Operates across an extended temperature range of -40°C to 125°C. RoHS compliant for reliable integration into electronic designs.
Analog Devices LTC2930HDD#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2930HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
