
Automotive-grade supervisory circuit featuring adjustable and fixed voltage monitoring for 5V, 3.3V, 3V, 2.5V, 1.8V, 1.5V rails. This 12-pin DFN package component operates from a 1V to 5.5V supply, consuming a low 52uA supply current. Designed for reliability, it offers a wide operating temperature range of -40°C to 85°C. The compact 3mm x 3mm x 0.7mm DFN package is supplied in a rail/tube format.
Analog Devices LTC2930IDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2930IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
