
The LTC2934ITS8-2#TRPBF is a simple reset/power-on reset IC from Analog Devices. It monitors a single voltage and provides a totem-pole output. The device operates over a temperature range of -40°C to 85°C and is available in a SOT-23-8 package. It is RoHS compliant and suitable for use in applications where a simple reset function is required.
Analog Devices LTC2934ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2934ITS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
