
Analog Devices LTC2935CTS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2935CTS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
