
Six-channel power supply monitor IC with a 1V to 6V operating voltage range. Features a nominal supply current of 80µA and a 16-MSOP package with a height of 0.86mm. Designed for applications requiring precise voltage supervision within a 0°C to 70°C temperature range. This component is RoHS compliant.
Analog Devices LTC2939CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 80uA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2939CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
