
Six-channel power supply monitor IC, featuring a TFSOP package and operating within a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component provides precise voltage supervision for multiple power rails. Designed for efficient integration, it is supplied in a rail/tube package.
Analog Devices LTC2939IMS#PBF technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2939IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
