
Analog Devices LTC2942CDCB-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942CDCB-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
