
The LTC2942CDCB-1#TRPBF is a 1-cell battery monitor IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a supply voltage range of 2.7V to 5.5V and can handle an output current of up to 1A. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LTC2942CDCB-1#TRPBF is compliant with RoHS regulations.
Analog Devices LTC2942CDCB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942CDCB-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
