
Fuel/gas gauge IC for single-cell Li-ion batteries. Features a 2.7V to 5.5V input and supply voltage range. Operates within 0°C to 70°C. Packaged in a 2mm DFN EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC2942CDCB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942CDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
