
The LTC2942CDCB#TRPBF is a 1-cell Li-ion battery monitor IC from Analog Devices. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a DFN package with a length of 2mm. The IC is RoHS compliant and suitable for use in temperatures between 0°C and 70°C.
Analog Devices LTC2942CDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2942CDCB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
