
Multicell battery gas gauge IC featuring I2C interface for precise monitoring of battery status. Measures voltage, current, and temperature across a single cell. Operates within a 3.6V to 20V supply voltage range and a -40°C to 85°C temperature range. Packaged in a compact DFN with a height of 800µm, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC2943IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Height | 800um |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.6V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2943IDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
