
Surface mountable, lead-free integrated circuit for power monitoring. Features I2C interface for communication and operates within a -40°C to 85°C temperature range. This component is RoHS compliant and comes in a QFN package.
Analog Devices LTC2945IUD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2945IUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
