
Automotive 12-Pin QFN EP Tape and Reel electronic component for monitoring voltage from 4V to 80V. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Operating supply current is 800µA. This RoHS compliant component comes in a 2500-piece package quantity.
Analog Devices LTC2945IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 800uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2945IUD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
