
Analog Devices LTC2950IDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950IDDB-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.