
LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
Analog Devices LTC2951CTS8-1 technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2951CTS8-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
