
Push Button On/Off Controller, a power management IC, operates within a 2.7V to 26.4V supply voltage range. This supervisory circuit features a maximum input voltage of 26.4V and a minimum of 2.7V, with a maximum output voltage of 10V. Designed for surface mount termination in a TSOT package, it offers a low operating supply current of 6µA. The component is RoHS compliant and operates across a temperature range of 0°C to 70°C.
Analog Devices LTC2951CTS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2951CTS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.