
The LTC2951CTS8-2#TRMPBF is a supervisor circuit with a voltage monitoring range of 0.7V to 26.4V and a 10V output. It is packaged in a TSOT package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has an operating supply current of 6uA. It is suitable for use in applications requiring a low-power supervisor circuit with a wide voltage monitoring range.
Analog Devices LTC2951CTS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2951CTS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
